• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boogie Board VersaNotes™ Starter Pack Digital notes Blue, Red, Orange

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boogie Board

  • Reusable
  • Thin, adaptable and long-lasting for use in the office or at home
  • The curved, angled and magnetic corner makes it easy to hang up or grab fast notes and simple reminder aids
  • Touch VersaPen to delete

Technical specifications

Product type

Digital notes

Factory colour

Blue

Red

Orange

Width

10 cm

Height

0.6 mm

Depth

10 cm

n.rel.

Type

VersaNotes™ Starter Pack

Reusable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892945 Boogie Board VersaNotes™ Starter Pack Digital notes Blue, Red, Orange

Description


Simply write, note and delete it again when needed!
VersaNotes are thin, flexible, reusable notes that stick to everything WAS is magnetic. They do not leave any residue and do not need to be washed off every time you use them like other reusable sticky notes. They are durable and reusable so you can write and delete again and again. You do not need to replace dry erasers and the ink is not running out.
Because the VersaNotes are designed to be reused, a pack can replace countless paper sticky notes that often end up in the bin. Not only does this help to reduce the amount of rubbish, but it also means that a single purchase of reusable notes can survive multiple purchases of normal paper sticky notes - saving money and time!
Are you ready to start your VersaNotes experience? The VersaNotes Starter Pack contains one VersaNote in cobalt blue, ruby pink, and sunrise orange, and the VersaPen for seamless writing and etching. Each VersaNote is ten times ten centimeters in size and has its own magnetic plate that easily sticks to any surface. The perfect size for notes and memories at home and in office.

This text is machine translated.

Features

  • Save yourself from the waste of paper sticky notes by having the innovative VersaNotes always ready to use them again and again.
  • Simply and quickly delete your notes with the VersaPen.
  • Write with the unique VersaPen for clean lines. The patented Clean Writing Technology ensures that you do not have to worry that spilling will smudge your paper notes or smear your dry eraser notes.

Scope of delivery

  • Cobalt blue VersaNote (10 x 10 cm)
  • Sunrise Orange VersaNote (10 x 10 cm)
  • Ruby pink VersaNote (10 x 10 cm)
  • 3x Magnetic mounting plate
  • VersaPen
  • User manual.

Hints

The Versa Pen requires 2 1.5 V AAAA batteries. Batteries are ncluded.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.