
Highlights & Details
- Material PC is suitable for outdoor use (F1 listing according to UL 746C)
Technical specifications
- Product type
Flanged box
- Material
Polycarbonate V0
IP65
- Factory colour
Black (RAL 9005)
- Length
71.2 mm
- Width
43.2 mm
- Height
27.7 mm
- Inside height
20.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 71.2 x 43.2 x 27.7 mm
- RoHS-compliant
Yes
- Weight
32 g
- Type
BL 704025 WL2 - 9005 BOLINK_SET
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384295 Bopla BL 704025 WL2 - 9005 BOLINK_SET 16174535.HMT1 Flanged box 71.2 x 43.2 x 27.7 Polycarbonate V0 Black (RAL 9005) 1 p
User & Safety Instructions
User & Safety Instructions 2384295 Bopla BL 704025 WL2 - 9005 BOLINK_SET 16174535.HMT1 Flanged box 71.2 x 43.2 x 27.7 Polycarbonate V0 Black (RAL 9005) 1 p
Download
Download 2384295 Bopla BL 704025 WL2 - 9005 BOLINK_SET 16174535.HMT1 Flanged box 71.2 x 43.2 x 27.7 Polycarbonate V0 Black (RAL 9005) 1 p
Download 2384295 Bopla BL 704025 WL2 - 9005 BOLINK_SET 16174535.HMT1 Flanged box 71.2 x 43.2 x 27.7 Polycarbonate V0 Black (RAL 9005) 1 p
Description
This text is machine translated.
Features
- Seal: TPE
Scope of delivery
- 1 housing incl. seal
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 28.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































