• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube B 080805 ABS-7035 96031115 Industrial-grade casing 80 x 89 x 47 Acrylonitrile butadiene styrene Grey-white

1/2
Image similar
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
Width
89 mm
Height
47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation housing Bocube

  • Installation without any tools

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

IP68

Factory colour

Grey-white (RAL 7035)

Length

80 mm

Width

89 mm

Height

47 mm

Inside width

73.6 mm

Inside height

40.5 mm

Internal depth

52.6 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 89 x 47 mm

RoHS-compliant

Yes

Type

Bocube B 080805 ABS-7035

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 706641 Bopla Bocube B 080805 ABS-7035 96031115 Industrial-grade casing 80 x 89 x 47 Acrylonitrile butadiene styrene Grey-white

User & Safety Instructions

User & Safety Instructions 706641 Bopla Bocube B 080805 ABS-7035 96031115 Industrial-grade casing 80 x 89 x 47 Acrylonitrile butadiene styrene Grey-white

Download

Download 706641 Bopla Bocube B 080805 ABS-7035 96031115 Industrial-grade casing 80 x 89 x 47 Acrylonitrile butadiene styrene Grey-white

Download 706641 Bopla Bocube B 080805 ABS-7035 96031115 Industrial-grade casing 80 x 89 x 47 Acrylonitrile butadiene styrene Grey-white

Description

New, innovative and elegant housing system, which the user through different features many advantages during installation and handling.

This text is machine translated.

Scope of delivery

  • Upper and lower sections
  • Hinge locks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)