• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube B 141306 ABS-7024 96033224 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Graphite

1/2
Image similar
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
Width
151 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation housing Bocube

  • Installation without any tools

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

IP68

Factory colour

Graphite grey (RAL 7024)

Length

125 mm

Width

151 mm

Height

60 mm

Inside width

118.4 mm

Inside height

52 mm

Internal depth

114.4 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 151 x 60 mm

RoHS-compliant

Yes

Type

Bocube B 141306 ABS-7024

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 706849 Bopla Bocube B 141306 ABS-7024 96033224 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Graphite

User & Safety Instructions

User & Safety Instructions 706849 Bopla Bocube B 141306 ABS-7024 96033224 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Graphite

Download

Download 706849 Bopla Bocube B 141306 ABS-7024 96033224 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Graphite

Download 706849 Bopla Bocube B 141306 ABS-7024 96033224 Industrial-grade casing 125 x 151 x 60 Acrylonitrile butadiene styrene Graphite

Description

New, innovative and elegant housing system, which the user through different features many advantages during installation and handling.

This text is machine translated.

Scope of delivery

  • Upper and lower sections
  • Hinge locks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)