
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
170 mm
- Width
271 mm
- Height
60 mm
- Inside width
163.4 mm
- Inside height
51.5 mm
- Internal depth
234.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 271 x 60 mm
- RoHS-compliant
Yes
- Depth
300 mm
- Type
Bocube B 261706 ABS-7035
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706915 Bopla Bocube B 261706 ABS-7035 96036325 Industrial-grade casing 170 x 271 x 60 x 300 Acrylonitrile butadiene styrene Gre
User & Safety Instructions
User & Safety Instructions 706915 Bopla Bocube B 261706 ABS-7035 96036325 Industrial-grade casing 170 x 271 x 60 x 300 Acrylonitrile butadiene styrene Gre
Download
Download 706915 Bopla Bocube B 261706 ABS-7035 96036325 Industrial-grade casing 170 x 271 x 60 x 300 Acrylonitrile butadiene styrene Gre
Download 706915 Bopla Bocube B 261706 ABS-7035 96036325 Industrial-grade casing 170 x 271 x 60 x 300 Acrylonitrile butadiene styrene Gre
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.
Frequently Bought Together
(*All information is plus legal VAT)€ 58.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































