
Highlights & Details
Installation housing Bocube
- Installation without any tools
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
170 mm
- Width
271 mm
- Height
90 mm
- Inside width
163.1 mm
- Inside height
81.5 mm
- Internal depth
234.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 271 x 90 mm
- RoHS-compliant
Yes
- Depth
300 mm
- Type
Bocube B 261709 ABS-7024
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706937 Bopla Bocube B 261709 ABS-7024 96036334 Industrial-grade casing 170 x 271 x 90 x 300 Acrylonitrile butadiene styrene Gra
User & Safety Instructions
User & Safety Instructions 706937 Bopla Bocube B 261709 ABS-7024 96036334 Industrial-grade casing 170 x 271 x 90 x 300 Acrylonitrile butadiene styrene Gra
Download
Download 706937 Bopla Bocube B 261709 ABS-7024 96036334 Industrial-grade casing 170 x 271 x 90 x 300 Acrylonitrile butadiene styrene Gra
Download 706937 Bopla Bocube B 261709 ABS-7024 96036334 Industrial-grade casing 170 x 271 x 90 x 300 Acrylonitrile butadiene styrene Gra
Description
This text is machine translated.
Scope of delivery
- Upper and lower sections
- Hinge locks.
Frequently Bought Together
(*All information is plus legal VAT)€ 60.97*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































