• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube B 100809 ABS-7035 96032135 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Grey-white

1/2
Image similar
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
Width
113 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

IP68

Factory colour

Grey-white (RAL 7035)

Length

80 mm

Width

113 mm

Height

90 mm

Inside width

72.9 mm

Inside height

82 mm

Internal depth

75.9 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 113 x 90 mm

RoHS-compliant

Yes

Type

Bocube B 100809 ABS-7035

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 706732 Bopla Bocube B 100809 ABS-7035 96032135 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Grey-white

User & Safety Instructions

User & Safety Instructions 706732 Bopla Bocube B 100809 ABS-7035 96032135 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Grey-white

Download

Download 706732 Bopla Bocube B 100809 ABS-7035 96032135 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Grey-white

Download 706732 Bopla Bocube B 100809 ABS-7035 96032135 Industrial-grade casing 80 x 113 x 90 Acrylonitrile butadiene styrene Grey-white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)