
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Grey-white (RAL 7035)
- Length
125 mm
- Width
151 mm
- Height
90 mm
- Inside width
117.9 mm
- Inside height
82 mm
- Internal depth
113.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 151 x 90 mm
- RoHS-compliant
Yes
- Type
Bocube B 141309 PC-V0-7035
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706873 Bopla Bocube B 141309 PC-V0-7035 96013235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706873 Bopla Bocube B 141309 PC-V0-7035 96013235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download
Download 706873 Bopla Bocube B 141309 PC-V0-7035 96013235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Download 706873 Bopla Bocube B 141309 PC-V0-7035 96013235 Outdoor casing 125 x 151 x 90 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 66.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































