• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube B 080805 PC-V0-7035 96011115 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

1/2
Image similar
Product type
Outdoor casing
Material
Polycarbonate V0
IP rating
IP66
IP68
Width
89 mm
Height
47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate V0

IP66

IP68

Factory colour

Grey-white (RAL 7035)

Length

80 mm

Width

89 mm

Height

47 mm

Inside width

73.6 mm

Inside height

40.5 mm

Internal depth

52.6 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 89 x 47 mm

RoHS-compliant

Yes

Type

Bocube B 080805 PC-V0-7035

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 706704 Bopla Bocube B 080805 PC-V0-7035 96011115 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 706704 Bopla Bocube B 080805 PC-V0-7035 96011115 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Download

Download 706704 Bopla Bocube B 080805 PC-V0-7035 96011115 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Download 706704 Bopla Bocube B 080805 PC-V0-7035 96011115 Outdoor casing 80 x 89 x 47 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)