• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BOP 10.1 PQ-9016 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(

1/4
Image similar
Product type
Desk casing
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
198 mm
Height
61.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 44.99
-11 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk casing

Features

with membrane keyboard

with seal

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

White (RAL9016)

Length

285 mm

Width

198 mm

Height

61.2 mm

Content

1 pc(s)

Dim

(L x W x H) 285 x 198 x 61.2 mm

RoHS-compliant

Yes

Type

BOP 10.1 PQ-9016

Internal depth

266 mm

Inside height

28.7 mm

Inside width

182.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1607264 Bopla BOP 10.1 PQ-9016 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(

User & Safety Instructions

User & Safety Instructions 1607264 Bopla BOP 10.1 PQ-9016 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(

Download

Download 1607264 Bopla BOP 10.1 PQ-9016 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(

Download 1607264 Bopla BOP 10.1 PQ-9016 Desk casing (L x W x H) 285 x 198 x 61.2 mm Acrylonitrile butadiene styrene White (RAL9016) 1 pc(

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97€ 54.97*

More interesting products

(*All information is plus legal VAT)