
Number
Highlights & Details
Desk case series Bopad
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Features
with membrane keyboard
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
215 mm
- Width
150 mm
- Height
53 mm
- Content
1 pc(s)
- Dim
(L x W x H) 215 x 150 x 53 mm
- RoHS-compliant
Yes
- Internal depth
196.9 mm
- Inside height
28.7 mm
- Inside width
135.1 mm
- Wireless charging
Yes
- Type
BOP 7.0 PQ-9005
- UKCA
not relevant
- Product type
Desk casing
Documents & Downloads
Datasheet
Datasheet 1607292 Bopla BOP 7.0 PQ-9005 Desk casing (L x W x H) 215 x 150 x 53 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607292 Bopla BOP 7.0 PQ-9005 Desk casing (L x W x H) 215 x 150 x 53 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download
Download 1607292 Bopla BOP 7.0 PQ-9005 Desk casing (L x W x H) 215 x 150 x 53 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download 1607292 Bopla BOP 7.0 PQ-9005 Desk casing (L x W x H) 215 x 150 x 53 mm Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)











