• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoPad BOP 7.0 P-9005-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene Black (RAL 9

1/3
Product type
Desk casing
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
150 mm
Height
75.70 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Touch / control console casing with recessed handles, 15°, horizontal, IP65

  • Protection through recessed user interfaceSeal in case colorBuilt-in VESA mounting (75 x 75 mm), which is also used for mounting the optional wall bracket (BOP 7.0, BOP 10.1)Colour black, similar RAL9005Protection class IP65/DIN EN 60529

Technical specifications

  • Temperature resistance --25°C to +70°C.
Product type

Desk casing

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Black (RAL 9005)

Length

215 mm

Width

150 mm

Height

75.70 mm

Content

1 pc(s)

Dim

(L x W x H) 215 x 150 x 75.70 mm

RoHS-compliant

Yes

Depth

250 mm

Type

BoPad BOP 7.0 P-9005-SET

Internal depth

179.3 mm

Inside height

39.4 mm

Inside width

119.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796377 Bopla BoPad BOP 7.0 P-9005-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene Black (RAL 9

Download

Download 2796377 Bopla BoPad BOP 7.0 P-9005-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene Black (RAL 9

Download 2796377 Bopla BoPad BOP 7.0 P-9005-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene Black (RAL 9

Description

Recessed surface in the upper part for mounting membrane keypads or display windows.

This text is machine translated.

Features

  • ABS casingSeal: TPE

Scope of delivery

  • Upper and lower section, packing, screws, rubber feet

Hints

The housings are designed for the integration of 7.0" and 10.1" touch screens / displays

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)