
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
110 mm
- Width
75 mm
- Height
55 mm
- Inside width
65 mm
- Inside height
46 mm
- Internal depth
79 mm
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 75 x 55 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS P 311
- Keyboard layout
English, QWERTY
- Wireless charging
Yes
- Material (details)
Polyester, 30 % Glass fiber reinforced
- Type
P 311
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533795 Bopla EUROMAS P 311 4311000 Industrial-grade casing 110 x 75 x 55 x 150 Fibreglass reinforced polyester Fairy grey (semi
User & Safety Instructions
User & Safety Instructions 533795 Bopla EUROMAS P 311 4311000 Industrial-grade casing 110 x 75 x 55 x 150 Fibreglass reinforced polyester Fairy grey (semi
Download
Download 533795 Bopla EUROMAS P 311 4311000 Industrial-grade casing 110 x 75 x 55 x 150 Fibreglass reinforced polyester Fairy grey (semi
Download 533795 Bopla EUROMAS P 311 4311000 Industrial-grade casing 110 x 75 x 55 x 150 Fibreglass reinforced polyester Fairy grey (semi
Description
Scope of delivery
- Enclosure with screws, without terminal block.
Frequently Bought Together
(*All information is plus legal VAT)€ 92.47€ 83.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































