
Highlights & Details
Euromas Polyester casing
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
360 mm
- Width
160 mm
- Height
91 mm
- Inside width
147 mm
- Inside height
79 mm
- Internal depth
319 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 160 x 91 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 334
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534686 Bopla EUROMAS P 334 4334000 Industrial-grade casing 360 x 160 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
User & Safety Instructions
User & Safety Instructions 534686 Bopla EUROMAS P 334 4334000 Industrial-grade casing 360 x 160 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Download
Download 534686 Bopla EUROMAS P 334 4334000 Industrial-grade casing 360 x 160 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Download 534686 Bopla EUROMAS P 334 4334000 Industrial-grade casing 360 x 160 x 91 Fibreglass reinforced polyester Fairy grey (semi-glos
Description
Scope of delivery
- Enclosure with screws, without terminal block.
Frequently Bought Together
(*All information is plus legal VAT)€ 182.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































