
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
320 mm
- Width
100 mm
- Height
81 mm
- Inside width
88 mm
- Inside height
70 mm
- Internal depth
286 mm
- Content
1 pc(s)
- Dim
(L x W x H) 320 x 100 x 81 mm
- RoHS-compliant
Yes
- Depth
350 mm
- Type
EUROMAS P 336
- Keyboard layout
English, QWERTY
- Material (details)
Polyester, 30 % Glass fiber reinforced
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 534699 Bopla EUROMAS P 336 4336000 Industrial-grade casing 320 x 100 x 81 x 350 Fibreglass reinforced polyester Fairy grey (sem
User & Safety Instructions
User & Safety Instructions 534699 Bopla EUROMAS P 336 4336000 Industrial-grade casing 320 x 100 x 81 x 350 Fibreglass reinforced polyester Fairy grey (sem
Download
Download 534699 Bopla EUROMAS P 336 4336000 Industrial-grade casing 320 x 100 x 81 x 350 Fibreglass reinforced polyester Fairy grey (sem
Download 534699 Bopla EUROMAS P 336 4336000 Industrial-grade casing 320 x 100 x 81 x 350 Fibreglass reinforced polyester Fairy grey (sem
Description
Scope of delivery
- Enclosure with screws, without terminal block.
Frequently Bought Together
(*All information is plus legal VAT)€ 105.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































