
Highlights & Details
Euromas Polyester casing
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Fairy grey (semi-gloss)
- Length
600 mm
- Width
250 mm
- Height
121 mm
- Inside width
236 mm
- Inside height
109 mm
- Internal depth
558 mm
- Content
1 pc(s)
- Dim
(L x W x H) 600 x 250 x 121 mm
- RoHS-compliant
Yes
- Type
EUROMAS P 342
- Material (details)
Polyester, 30 % Glass fiber reinforced
Documents & Downloads
Datasheet
Datasheet 534783 Bopla EUROMAS P 342 4342000 Industrial-grade casing 600 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
User & Safety Instructions
User & Safety Instructions 534783 Bopla EUROMAS P 342 4342000 Industrial-grade casing 600 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
Download
Download 534783 Bopla EUROMAS P 342 4342000 Industrial-grade casing 600 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
Download 534783 Bopla EUROMAS P 342 4342000 Industrial-grade casing 600 x 250 x 121 Fibreglass reinforced polyester Fairy grey (semi-glo
Description
Scope of delivery
- Enclosure with screws, without terminal block.
Frequently Bought Together
(*All information is plus legal VAT)€ 354.99*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































