• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla REGLOCARD RCP 170 F Wall-mount enclosure 166 x 161 x 109.5 Acrylonitrile butadiene styrene Light grey 1 pc(s) Sing

1/4
Packaging type
Single
Product type
Wall-mount enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
166 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 43.99
-5 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Plastic controller case

Our service for you

Technical specifications

Packaging type

Single

Product type

Wall-mount enclosure

Features

sealable

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Type

Without lid

Width

166 mm

Height

161 mm

Content

1 pc(s)

Type

REGLOCARD RCP 170 F

Dim

(W x H x D) 166 x 161 x 109.5 mm

RoHS-compliant

Yes

Manufacturer part #

41170609

Depth

109.5 mm

Material (details)

Polystyrene

Documents & Downloads

Datasheet

Datasheet 519790 Bopla REGLOCARD RCP 170 F Wall-mount enclosure 166 x 161 x 109.5 Acrylonitrile butadiene styrene Light grey 1 pc(s) Sing

User & Safety Instructions

User & Safety Instructions 519790 Bopla REGLOCARD RCP 170 F Wall-mount enclosure 166 x 161 x 109.5 Acrylonitrile butadiene styrene Light grey 1 pc(s) Sing

Download

Download 519790 Bopla REGLOCARD RCP 170 F Wall-mount enclosure 166 x 161 x 109.5 Acrylonitrile butadiene styrene Light grey 1 pc(s) Sing

Download 519790 Bopla REGLOCARD RCP 170 F Wall-mount enclosure 166 x 161 x 109.5 Acrylonitrile butadiene styrene Light grey 1 pc(s) Sing

Description

The case has die-cast grooves for sliding in cards vertically and horizontally, installation lobes and in the clamping area, screw-on points for the mounting rails. Attachment for wall mounting (clamping area either facing downwards or upwards) outside the sealing chamber. Predetermined breaking points breaks for PG cable entries in the terminal area. Lead-sealable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.36€ 48.36*

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)