
Highlights & Details
Bopla REGLOCARD RCP 350 F Wall-mount enclosure 296 x 296 x 281 x 137.5 Acrylonitrile butadiene styrene Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
sealable
- Material
Acrylonitrile butadiene styrene
IP54
- Factory colour
Light grey
- Type
Without lid
- Length
296 mm
- Width
296 mm
- Height
281 mm
- Dimensions
296 x 281 x 137.5 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 350 F
- Dim
(L x W x H) 296 x 296 x 281 mm
- RoHS-compliant
Yes
- Manufacturer part #
41350609
- Depth
137.5 mm
- Material (details)
Polystyrene
- Type
RCP 350F
Documents & Downloads
Datasheet
Datasheet 535101 Bopla REGLOCARD RCP 350 F Wall-mount enclosure 296 x 296 x 281 x 137.5 Acrylonitrile butadiene styrene Light grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 535101 Bopla REGLOCARD RCP 350 F Wall-mount enclosure 296 x 296 x 281 x 137.5 Acrylonitrile butadiene styrene Light grey 1 pc(s
Download
Download 535101 Bopla REGLOCARD RCP 350 F Wall-mount enclosure 296 x 296 x 281 x 137.5 Acrylonitrile butadiene styrene Light grey 1 pc(s
Download 535101 Bopla REGLOCARD RCP 350 F Wall-mount enclosure 296 x 296 x 281 x 137.5 Acrylonitrile butadiene styrene Light grey 1 pc(s
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 95.96*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































