• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607010536 HSS Metal twist drill bit set 10-piece TiN DIN 338 Cylinder shank 1 Set

Product type
Metal twist drill bit set
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Content

1 Set

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493141 Bosch Accessories 2607010536 HSS Metal twist drill bit set 10-piece TiN DIN 338 Cylinder shank 1 Set

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm². Malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics such as acrylic glass. Allows up to 40% faster drilling progress than comparable drill with 118°-drill bit, without cross-grinding. Thanks to titanium nitride coating lowest friction, this effectively reduces the cold welding. Note: Not in aluminum. Only with coolant. 10-piece Robust Line metal drill bit set HSS-TiN, 135°. 1; 2; 3; 4; 5; 6; 7; 8; 9; 10 mm, 135°.

Scope of delivery

  • Diameter mm: 1.0 · 2.0 · 3.0 · 4.0 · 5.0 · 6.0 · 7.0 · 8.0 · 9.0 · 10.0
  • Working length mm: 12 · 24 · 33 · 43 · 52 · 57 · 69 · 75 · 81 · 87
  • Dimension(s) set mm: 156.5 x 106.5 x 23

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.