
Bosch Accessories 2608587018 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
EAN:
Part number:
Item no:
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Metal drill bit set HSS-Co 25-piece DIN 338, 1-13mm
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Weight
1190 g
- Depth
200 mm
- Height
100 mm
- Length
200 cm
- Width
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 494768 Bosch Accessories 2608587018 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Description
Suitable for alloyed and unalloyed steel up to a tensile strength of 1000 N/mm², stainless steel V2A/V4A, gray cast iron, cast steel, acid and heat-resistant steels. Precision drill bits with a strong heat resistance and wear resistance. For use in drill stand or pillar drills. The HSS Co-Bohrer are available in two qualities. The Topline drill bits for the highest requirements and the standard drill bits for professional use.
Scope of delivery
- Diameter mm: 1.0 · 1.5 · 2.0 · 2.5 · 3.0 · 3.5 · 4.0 · 4.5 · 5.0 · 5.5 · 6.0 · 6.5 · 7.0 · 7.5 · 8.0 · 8.5 · 9.0 · 9.5 · 10.0 · 10.5 · 11.0 · 11.5 · 12.0 · 12.5 · 13.0
- Working length mm: 12 · 18 · 24 · 30 · 33 · 39 · 43 · 47 · 52 · 57 · 57 · 63 · 69 · 69 · 75 · 75 · 81 · 81 · 87 · 87 · 94 · 94 · 101 · 101 · 101
- Dimension(s) set mm: 200.0 x 115.0 x 58
Hints
This text is machine translated.














