• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607010539 HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.

1/2
Product type
Metal twist drill bit set
Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.2 mm
3.5 mm
4 mm
4.5 mm
4.8 mm
5 mm
5.5 mm
6 mm
6.5 mm
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

Drill hole Ø

1.5 mm

2 mm

2.5 mm

3 mm

3.2 mm

3.5 mm

4 mm

4.5 mm

4.8 mm

5 mm

5.5 mm

6 mm

6.5 mm

Show more
Content

1 Set

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493143 Bosch Accessories 2607010539 HSS Metal twist drill bit set 13-piece 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm². Malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics such as acrylic glass. Allows up to 40% faster drilling progress than comparable drill with 118°-drill bit, without cross-grinding. Thanks to titanium nitride coating lowest friction, this effectively reduces the cold welding. Note: Not in aluminum. Only with coolant. 13 pcs. Robust Line metal drill bit set HSS-TiN, 135°. 1.5; 2; 2.5; 3; 3.2; 3.5; 4; 4.5; 4.8; 5; 5.5; 6; 6.5 mm, 135°.

Scope of delivery

  • Diameter mm: 1.5 · 2.0 · 2.5 · 3.0 · 3.2 · 3.5 · 4.0 · 4.5 · 4.8 · 5.0 · 5.5 · 6.0 · 6.5
  • Working length mm: 18 · 24 · 30 · 33 · 36 · 39 · 43 · 47 · 52 · 52 · 57 · 57 · 63
  • Dimension(s) set mm: 124.0 x 106.5 x 23

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.