• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608587015 HSS Metal twist drill bit set 19-piece TiN DIN 338 Cylinder shank 1 Set

1/2
Product type
Metal twist drill bit set
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Content

1 Set

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494765 Bosch Accessories 2608587015 HSS Metal twist drill bit set 19-piece TiN DIN 338 Cylinder shank 1 Set

Description

Suitable for alloyed and unalloyed steel up to a tensile strength of 900 N/mm². Malleable cast iron, sintered iron, nickel silver, copper, bronze and hard plastics such as acrylic glass. Allows up to 40% faster drilling progress than comparable drill with 118°-drill bit, without cross-grinding. Thanks to titanium nitride coating lowest friction, this effectively reduces the cold welding. Note: Not in aluminum. Only with coolant. 19 pieces ProBox metal drill bit set HSS-TiN (titanium coating). 1-10 mm.

Scope of delivery

  • Diameter mm: 1.0 · 1.5 · 2.0 · 2.5 · 3.0 · 3.5 · 4.0 · 4.5 · 5.0 · 5.5 · 6.0 · 6.5 · 7.0 · 7.5 · 8.0 · 8.5 · 9.0 · 9.5 · 10.0
  • Working length mm: 12 · 18 · 24 · 30 · 33 · 39 · 43 · 47 · 52 · 57 · 57 · 63 · 69 · 69 · 75 · 75 · 81 · 81 · 87
  • Dimension(s) set mm: 172.0 x 115.0 x 42

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.