• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017071 X-Line 46-piece Drill bit set

1/2
Product type
Drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
Material suitability
Metal
Stone
Concrete
Wood
Masonry
Tool holder
Cylinder shank
UKCA
yes
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Multi-pack Mini-X-Line Sets

  • Each 7 wood, stone and metal drill

Technical specifications

Product type

Drill bit set

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

5.5 mm

6 mm

7 mm

8 mm

10 mm

Material suitability

Metal

Stone

Concrete

Wood

Masonry

Tool holder

Cylinder shank

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819588 Bosch Accessories 2607017071 X-Line 46-piece Drill bit set

Description

Ideal for virtually every task: this high-quality basic equipment enables an exact drilling and screwing in stone, wood and metal and covers the most common applications in the DIY use. Each 7 wood, stone and metal drill bits. 24 Screwdriver bits for all major types of screws and sizes can be changed quickly and easily with the help of a magnetic universal holder. Good hold the screws in the bit through integrated magnet. 4 separate mini-X-Line boxes provide for clarity and order.

Scope of delivery

  • 7-piece mini-X-Line metal drill bit set
  • 7-piece mini-X-Line wood drill bit set
  • 7-piece mini-X-Line wall drill bit set
  • 25-piece mini-X-Line bit set.

Hints

This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)