• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017333 2607017333 rolled 41-piece Drill bit set

Product type
Drill bit set
DIN standard
DIN 338
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Material suitability
Metal
Masonry
Stone
Concrete
Wood
Non-ferrous metal
Tool holder
Cylinder shank
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit set

DIN standard

DIN 338

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

Material

HSS

Material properties

rolled

Material suitability

Metal

Masonry

Stone

Concrete

Wood

Non-ferrous metal

Length

300 cm

Tool holder

Cylinder shank

Hex shank

Drill features

incl. bit set

incl. Allen bits

Depth

300 mm

Height

300 mm

Width

300 mm

Weight

900 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1208659 Bosch Accessories 2607017333 2607017333 rolled 41-piece Drill bit set

Description

Features

  • HSS metal drill bits: DIN 338 type N, right-hand cut, drill tip 118°, Ø-tolerance h 8, roll-rolled spiral with more polished chamfers, steam-started
  • Standard wood spiral drill: With center tip, shoulder cutter and ground chamfer, for precise, peel-out-free drilling holes
  • Carbide-tipped stone twist drills: According to DIN 8039, drill bit 130°, roll-rolled spiral groove with semicircular profile, impact drilling resistant carbide panel according to European standard, drill surface galvanizes.
  • This text is machine translated.

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)