• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608577518 PointTeQ 1-piece Twist drill bit Metal 2.5 mm

1/10
Product type
Twist drill bit
Drill hole Ø
2.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS PointTeQ hexagonal drill 2.5 mm

  • PointTeQ

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

2.5 mm

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Working length

30 mm

Length

69 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302724 Bosch Accessories 2608577518 PointTeQ 1-piece Twist drill bit Metal 2.5 mm

Description

The PointTeQ HSS twist drill with hexagonal shank provides quick results when drilling into metal. The drill developed for high-speed drilling generates minimal heat and makes the drill wear-resistant. The PointTeQ design at the drill tip ensures continuous sharpness and long life. The self-centering tip prevents hiking and enables quick and easy drilling. The drill spiral coated with black oxide enables a fast removal of the chips. For even greater reliability, the drill's hexagonal shank offers stability and a firm connection between drill and chuck. The body of the drill is strengthened and there is a lower risk of breakage for drills with a diameter of less than 6 mm. This PointTeQ drill is suitable for drilling through and centering holes in alloyed and unalloyed steel, in non-ferrous metals, cast steel, cast iron and plastic. The drill tip of the PointTeQ HSS twist drill with cross-ground enables perfect centering. Drill, type N (small side panel angle) with 135° design, manufactured according to DIN 338. It is compatible with hexagonal shaft systems (1/4-inch) and can be used universally with impact screwdrivers, drill drivers and drill stands.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)