• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608587007 Dry drill bit 5-piece 38 mm, 52 mm, 65 mm, 117 mm, 127 mm diamond-tipped 1 Set

1/2
Product type
Dry drill bit
Drill hole Ø
38 mm
52 mm
65 mm
117 mm
127 mm
Material
Diamond
Material suitability
Stone
Masonry
Working length
150 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

57 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dry drill bit

Drill hole Ø

38 mm

52 mm

65 mm

117 mm

127 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Stone

Masonry

Working length

150 mm

Tool holder

Hex shank

SDS-Plus

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494757 Bosch Accessories 2608587007 Dry drill bit 5-piece 38 mm, 52 mm, 65 mm, 117 mm, 127 mm diamond-tipped 1 Set

Description

Universal segment for limestone, brick and sandstone. High cutting power and life span in masonry. 5-piece. Diamanttrockenbohrkronen-Set G 1/2". including:. 1 x punch. 1x adapter 6-edge-G 1/2". 1x Adapter SDS-plus-G 1/2". 1 x extension 6-edge-G 1/2" (240 mm). 1 x extension SDS-plus-G 1/2" (240 mm). 1 x center drill 200 mm. 38; 52; 65; 117;127 mm, 150 mm, 7 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)