• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608594511 2608594511 Hole saw 20 mm 1 pc(s)

1/17
Product type
Hole saw
Drill hole Ø
20 mm
Material suitability
Metal
Plastic
Wood
Plasterboard
Working length
40 mm
Diameter
20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

20 mm

Material suitability

Metal

Plastic

Wood

Plasterboard

Working length

40 mm

20 mm

40 mm

FALSE

FALSE

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732367 Bosch Accessories 2608594511 2608594511 Hole saw 20 mm 1 pc(s)

Description

Special tooth shape for fast cuts If you need to cut holes into different materials, you need a reliable hole saw that will last for long regardless of what material you cut. Our multi-material hole saw is equally effective in wood, drywall, metal and plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)