• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608597255 HSS Metal twist drill bit 8 mm Total length 79 mm rolled DIN 1897 Cylinder shank 5 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
8 mm
Content
5 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 1897

Drill hole Ø

8 mm

Content

5 pc(s)

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Shank Ø

8 mm

Working length

37 mm

Total length

79 mm

Length

79 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495828 Bosch Accessories 2608597255 HSS Metal twist drill bit 8 mm Total length 79 mm rolled DIN 1897 Cylinder shank 5 pc(s)

Description

Suitable for structural steel, alloyed metals and non-ferrous metals up to a tensile strength of 900 N/mm². For drilling of sheet metal and pipes with a wall thickness of 2 to 6 mm. For stationary use and especially suitable for hand drills. Point-exact drilling without vorkornung by self-centering drill tip. Extra-short drill for confined spaces. Spiral with ideal working length for most types of jobs. Self-centering drill tip for precise drilling without Vorkornen. Twist drill bit from high-speed steel according to DIN 1897. Right cutting twist drill bit type N, drilling point 118°, cross-grinding according to DIN 1412 C, diameter tolerance h8. Roll-rolled spiral with more polished chamfers, steam-started. Shanks corresponds to bore diameter, Drill Bit color: black. Two-flute cutter, cylindrical, two spiralig. Pack of 5 8 x 78 x 79 mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.