• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900532 X-LOCK Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Metal 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutting disc X-LOCK Best for Metal 115 x 22.23 mm

  • X-LOCK
  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Material suitability

Metal

Bore Ø

22.23 mm

Dim

(Ø x H) 115 mm x 15 mm

(Ø)

115 mm

Type (Bosch)

Bosch Professional (blue)

Weight

117 g

Width

160 mm

Height

15 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281484 Bosch Accessories 2608900532 X-LOCK Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Metal 1 pc(s)

Description

The X-LOCK diamond metal disc has a service life of up to 100 times longer when cutting metal. Its steel body with diamond cutting edge is extremely robust and the disc maintains the same cutting depth and a constant speed during its long service life. Thanks to the diamond technology from Bosch, the disc does not shatter even in case of accidental fall. It does not produce any chemical odor or additional dust when cutting. It is intended for cutting metals such as steel, cast iron, stainless steel and copper. Diamond metal discs from Bosch meet the highest safety requirements, such as EN 13236. It is characterized by increased safety and healthy cutting. X-LOCK diamond metal discs also fit on standard angle grinders Thanks to the keyless X-LOCK system, the discs can be changed quickly and easily. Diameter mm: 115, bore diameter mm: 22.23

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)