• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901497 2608901497 Hole saw 24 mm 1 pc(s)

1/16
Product type
Hole saw
Drill hole Ø
24 mm
Material
HSS-Co
Material suitability
Steel
Working length
44 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

24 mm

Material

HSS-Co

Material suitability

Steel

Working length

44 mm

24 mm

44

Thread holding

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314588 Bosch Accessories 2608901497 2608901497 Hole saw 24 mm 1 pc(s)

Description

Long life when cutting holes in various materials! High-speed steel with 8 % cobalt for long life and excellent performance For electricians and sanitary installers working in interior constructions, hole saws are of inestimable value for the installation of pipes, switch boxes and installation lights. Ideally, you have only one type of hole saw for all the challenges and materials that the interior design entails. The solution: The PRO Multi material. The PRO Multi Material hole saw has an improved tooth shape for fast and smooth cuts. The high-durability HSS alloy with Hohem cobalt provides for durability. It enables effective hole sawing in steel panels and drywalls. With Power CHANGE PLUS you can change hole saws and pre-drill bits faster and remove drill cores more easily.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)