• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901549 2608901549 Hole saw 20 mm, 22 mm, 25 mm, 32 mm, 35 mm, 40 mm, 44 mm, 51 mm, 60 mm, 68 mm, 7

1/6
Product type
Hole saw
Drill hole Ø
20 mm
22 mm
25 mm
32 mm
35 mm
40 mm
44 mm
51 mm
60 mm
68 mm
76 mm
Working length
44 mm
Length
250 cm
Height
150 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

20 mm

22 mm

25 mm

32 mm

35 mm

40 mm

44 mm

51 mm

60 mm

68 mm

76 mm

Show more
Working length

44 mm

Length

250 cm

Height

150 mm

Width

300 mm

Weight

5

44

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314556 Bosch Accessories 2608901549 2608901549 Hole saw 20 mm, 22 mm, 25 mm, 32 mm, 35 mm, 40 mm, 44 mm, 51 mm, 60 mm, 68 mm, 7

Description

Long life when cutting holes in various materials! High-speed steel with 8 % cobalt for long life and excellent performance For electricians and sanitary installers, hole saws are of inestimable value for the installation of pipes, switch boxes and panel-mounted lights. Ideally, you have only one type of hole saw for all the challenges and materials that the interior design entails. The solution: The PRO Multi material. The PRO Multi Material hole saw has an improved tooth shape for fast and smooth cuts. The high-durability HSS alloy with Hohem cobalt provides for durability. It enables effective hole sawing in steel panels and drywalls. With the Q-Lock adapter you can change hole saws and pre-drill bits faster and remove drill cores more easily.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)