• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bit holder 54 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

54 mm

Features

Magnetic

Content

1 pc(s)

Material

Steel (stainless)

Material properties

rust-proof

Height

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818847 Bosch Accessories Bit holder 54 mm 1/4" (6.3 mm)

Description

Universal holder. For fast bit change. When used in power tools. Suitable for bits with 1/4" drive according to ISO 1173 C6.3. Bosch universal holder are available with 1/4" bit holder for use in electrical tools with SDS plus drill chuck. a firm grip the bit by permanent magnet.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)