• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608599018 Diamond dry drill bits 1-piece 57 mm 1 pc(s)

1/8
Product type
Diamond dry drill bits
Drill hole Ø
57 mm
Material
Diamond
Material suitability
Tiles
Working length
35 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Diamond dry drill X-LOCK Best for Ceramic Dry Speed, 57 x 35 mm

  • X-LOCK
  • Diamond technology

Technical specifications

Product type

Diamond dry drill bits

Drill hole Ø

57 mm

Material

Diamond

Material suitability

Tiles

Working length

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969465 Bosch Accessories Bosch Power Tools 2608599018 Diamond dry drill bits 1-piece 57 mm 1 pc(s)

Description

The X-LOCK diamond dry drill Best for Ceramic Dry Speed offers a long service life for dry drilling in hard ceramic. The high-quality diamond coating enables high drilling speeds and the vacuum soldering technology ensures a long service life. This cutting disc is suitable for tiles – from soft wall tiles to very hard floor tiles made of stoneware. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, diamond dry drill bits can be changed quickly and easily. Diameter (D) mm: 57, Diameter (D) inch: 2 1/4, Working length (L1) mm: 35, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK Diamond dry drill bit 57 mm

More interesting products

(*All information is plus legal VAT)