• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608619264 Cutting disc (straight) 125 mm 1 pc(s) Metal

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting wheel X-LOCK straight Expert for INOX+Metal AS 60 T INOX BF, 125 x 1 mm

  • X-LOCK

Technical specifications

Product type

Cutting disc (straight)

Features

Glass fibre reinforced

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12250 U/min

Material suitability

Metal

Dim

(Ø) 125 mm

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2104897 Bosch Accessories Bosch Power Tools 2608619264 Cutting disc (straight) 125 mm 1 pc(s) Metal

Description

The X-LOCK cutting wheel Expert for Inox and Metal combines an enormous cutting power in steel with maximum safety. The disc is made of premium aluminum oxide with functional fillers and additives that reduce heat generation during cutting. The result is a high-quality cutting surface and a long service life of the disc. In addition, the disc is free of iron, sulfur and chlorinated fillers. The precision-made glass fiber fabric of the disc ensures maximum work safety. This disc is suitable for working on metal and stainless steel. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Specification: As 60 T INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 1.0, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK cut-off wheel 125 straight

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.