• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619265 2608619265 Cutting disc (straight) 125 mm 1 pc(s) INOX

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting wheel X-LOCK straight Expert for Inox AS 46 T INOX BF, 125 x 22.23 x 1.6 mm

  • X-LOCK

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.6 mm

Material suitability

INOX

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104898 Bosch Accessories 2608619265 2608619265 Cutting disc (straight) 125 mm 1 pc(s) INOX

Description

The cutting wheel X-LOCK Expert for Inox combines an enormous cutting power in steel with maximum safety. The disc consists of particularly hard premium aluminum oxide with functional fillers and additives that reduce the heat generation during cutting. The result is a high-quality cutting surface and a long service life of the disc. In addition, the disc is free of iron, sulfur and chlorinated fillers. The precision-made glass fiber fabric of the disc ensures maximum work safety. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Use this disc to cut steel. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Specification: As 46 T INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 1.6, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK cut-off wheel 125 straight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)