• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Standard for Metal 2608619781 Cutting disc (off-set) 115 mm 1 pc(s) Metal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANDARD FOR METAL X-LOCK GRINDING DISC

  • Reliable cutting in metalStandard for Metal X-LOCK cutting wheel reliably cuts in metalDisc made from aluminum oxide for common metal work

Technical specifications

Product type

Cutting disc (off-set)

Content

1 pc(s)

(Ø)

115 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

2.5 mm

Material suitability

Metal

Dim

(Ø) 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827977 Bosch Accessories Standard for Metal 2608619781 Cutting disc (off-set) 115 mm 1 pc(s) Metal

Description

The Standard for Metal X-LOCK cutting disc reliably cuts in metal. The disk made of aluminum oxide was developed for common metal work. Use this disk for cutting metal. Compatible with angle grinders. Cutting discs from Bosch fulfill the highest safety requirements as per EN 12413. With X-LOCK all that's just one click - the fastest accessory system on the market. Also suitable for angle grinders with nut and thread.

This text is machine translated.

System requirements

  • FOR SMALL ANGLE GRINDERS

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)