• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories DISCO DA TAGLIO BOSCH X-LOCK D.125 LEGNO/PLASTICA 2608619284 Cutting disc (straight) 125 mm 1 pc(s) Wo

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting disc X-LOCK Carbide Multi Wheel, 125 x 22.23 x 1 mm

  • X-LOCK
  • Carbide technology
  • Symbol image for Bosch Accessories DISCO DA TAGLIO BOSCH X-LOCK D.125 LEGNO/PLASTICA 2608619284 Cutting disc (straight) 125 mm 1 pc(s) Wo

Technical specifications

  • Hole diameter: 22.23
  • Thickness: 1.0 mm.
Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.0 mm

Rotational speed (max.)

12.250 U/min

Material suitability

Wood and nails

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1976241 Bosch Accessories DISCO DA TAGLIO BOSCH X-LOCK D.125 LEGNO/PLASTICA 2608619284 Cutting disc (straight) 125 mm 1 pc(s) Wo

Description

The X-LOCK cutting disc Carbide Multi Wheel turns an angle grinder into a universal tool. This unique cutting disc is the first accessory on the market to allow safe, durable and easy cutting of soft materials with an angle grinder. With the carbide grain cutting edge manufactured by laser melting technology, the cutting disc offers a stable and safe working performance for a variety of materials. The slim casing design with strain-slit provides for extraordinary high separation speeds and avoids leaf deformations. Use this disc for working wood, wood with nails, plastic, drywall and copper pipes. X-LOCK carbide Multi Wheel Cutting blades also fit standard angle grinders. Thanks to the keyless X-LOCK system, Carbide Multi Wheel cutting discs can be changed quickly and easily. Diameter mm: 125, bore diameter mm: 22.23, thickness mm: 1.0, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK cut-off wheel, diameter 125 mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.