• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Cutting disc (off-set) 125 mm 25 pc(s) Metal

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANDARD FOR METAL X-LOCK GRINDING DISC

  • Reliable cutting in metalStandard for Metal X-LOCK cutting wheel reliably cuts in metalDisc made from aluminum oxide for common metal work

Technical specifications

Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

2.5 mm

Material suitability

Metal

Dim

(Ø) 125 mm

Description

Reliable cutting - The Standard for Metal X-LOCK cut-off wheel reliably cuts into metal. The disk made of aluminum oxide was developed for common metal work. Use this disk for cutting metal. Compatible with angle grinders. Cutting discs from Bosch fulfill the highest safety requirements as per EN 12413. With X-LOCK all that's just one click - the fastest accessory system on the market. Also suitable for angle grinders with nut and thread.

This text is machine translated.

System requirements

  • FOR SMALL ANGLE GRINDERS

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.