• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools F00Y145191 Hollow drill bit 50 mm 1 pc(s)

1/5
Product type
Hollow drill bit
Drill hole Ø
50 mm
Material
Carbide metal
Material suitability
Concrete
Masonry
Stone
Working length
420 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hollow drill bit

Drill hole Ø

50 mm

Material

Carbide metal

Material suitability

Concrete

Masonry

Stone

Working length

420 mm

Tool holder

SDS-Max

(Ø)

50 mm

Working length

420 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514298 Bosch Accessories Bosch Power Tools F00Y145191 Hollow drill bit 50 mm 1 pc(s)

Description

Hollow drill bits SDS Max shankDurable carbide with the finest grain

High durability/best resistance2-spiral U-shape

Standard life-span/good transportation of drill bitsAsymmetrical carbide teeth

The number of blades is adapted to the diameterLong shaft

For through boring
Suitable for concrete, masonry and lime sandstoneOne-piece design ensures optimum power transmission of the machineAggressive work progress and at the same time high smoothness due to asymmetric tooth arrangement50 x 420 x 550 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)