• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Double Flex Drawer Air Fryer 10 l 2500 W Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch 4 series MAFD490B7 deep fryer 10 l 2800 W hot air fryer black

  • Extra big or sometimes 2: 10 L drawer or two 5 L cooking zones with separate platform
  • Six pre-set programs: French fries and co automatically
  • PFAS-free coating: No pollutants
  • Less fat: Still a lot of taste
  • Quick cleaning: Clean basket and grille under running water or in the dishwasher.

Technical specifications

Factory colour

Black

Capacity

10 l

Product type

Air Fryer

Max. temperature

230 °C

2500 W

Weight

11 kg

Width

513 mm

Height

275 mm

Length

346 mm

Depth

380 mm

2800 W

Power supply (details)

220–240 V

Documents & Downloads

Datasheet

Datasheet 3832767 Bosch Double Flex Drawer Air Fryer 10 l 2500 W Black

User & Safety Instructions

User & Safety Instructions 3832767 Bosch Double Flex Drawer Air Fryer 10 l 2500 W Black

Description

Bosch's fastest Air Fryer solution to prepare family meals with maximum flexibility

Excellent results
Thanks to Air Frying technology, which uses hot air circulation, food can be cooked quickly from all sides so that it is tanned well from the outside and at the same time remains juicy on the inside
With the powerful pre-setting for roasting meat (up to 230 °C) you can always achieve crisp and soft inside results
Cook healthy with the Bosch Air Fryer, because thanks to the hot air circulation, either no fat or only very little fat is needed
Access to numerous healthy and delicious recipes with the Bosch Better Food APP

Comfort / cleaning
XXL capacity with 10 liters for extra large portions or with the separation pad as two separate zones with 5 liters each (5 L + 5 L)
usable
6 preset programs for fries, poultry, roast, fish, vegetables and small pastries
3 convenient function programs - thawing, warm-up and keep warm
MyFry: Save your favorite setting
With the SYNC function both baskets are finished at the same time – so everything is ready for serve at the same time- Copy settings easily from one basket to the other – thanks to the convenient MATCH function
Adjustable temperature and timer for individual cooking settings
A warm-up function that keeps food up to 80℃ for up to 30 minutes
Shaking Alarm: Beep and flash indicates when food in the basket needs to be shaken or turned. Available for the presets fries, poultry, meat and fish
Easy cleaning thanks to removable grille. And baskets Simply clean under running water or in the dishwasher
Cable holder on the rear side of the device

Material / design
Unique Bosch design with modern look and fingerprint-resistant, matte black surface
Touch display with simple menu navigation
Ergonomic, Bosch designed handles for easy and comfortable handling

Included accessories
The removable grille supports the circulation of hot air around the cooked food and ensures that it is not directly in the oil. The grid has a non-stick coating and is suitable for dishwashers
Flexible separating strip for dividing the cooking zones
Heat-resistant pliers to remove the food

Security & efficiency
Non-toxic, PFAS-free ceramic coating for baskets and grids
The device switches off automatically when the drawer is open
Standby mode after 10-minute rubber feet for extra stability

This text is machine translated.

Features

  • Double air-fryer 10
  • Number of programs: 6
  • Baking function
  • Removable bowl
  • Built-in display

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)