• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch GSR 12V-15 Professional 0601868101 Cordless drill 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated drill screwdriver GSR 12V-15 - with balanced ratio of performance and size

  • 12 V/ battery
  • Torque (max.) (details) Hard 30 Nm
  • Soft: 15 Nm
  • Torque levels 1

Technical specifications

  • Vibration emission value ah (drilling in metal): 1.5 m/s²
  • Uncertainty K (drilling in metal): 2.5 m/s²
  • Vibration emission value ah (bolts): 1.5 m/s²
  • Uncertainty K (screws): 2.5 m/s²
Product type

Cordless drill

Type

Cordless drill GSR 12V-15

Voltage

12 V

No. of power packs included

0

Idle speed (details)

1. Gear / 2. Speed 0 – 400 / 0 – 1,300 min-1 U/min

Rotational speed range

0-1,300 U/min

Max. torque

Hard 30 Nm
Soft: 15 Nm

Torque levels

1

Drill chuck clamping range

1 - 10 mm

Width

215 mm

Height

360 mm

Length

95 mm

Dim

(L x W x H) 95 x 215 x 360 mm

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3524295 Bosch GSR 12V-15 Professional 0601868101 Cordless drill 12 V

User & Safety Instructions

User & Safety Instructions 3524295 Bosch GSR 12V-15 Professional 0601868101 Cordless drill 12 V

Warranty Terms

Warranty Terms 3524295 Bosch GSR 12V-15 Professional 0601868101 Cordless drill 12 V

Description

Hints

No battery included, but required

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)