• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt TAT3P420DE Toaster with home baking attachment Stainless steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Compact Toaster DesignLine

  • Integrated and retractable warming rack
  • Defrost and warm-up function
  • Uniform browning pattern

Technical specifications

Kitchen appliances features

with home baking attachment

Product type

Toaster

Factory colour

Stainless steel

970 W

Type (Bosch)

Bosch-do-it (green)

Weight

1555 g

Width

300 mm

Height

170 mm

Length

195 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268714 Bosch Haushalt TAT3P420DE Toaster with home baking attachment Stainless steel

Description

Performance in its most beautiful form. Timeless design meets high ease of use.

This text is machine translated.

Features

  • Integrated and retractable roll attachment
  • Defrost and reheat function: Thaw her toast and roast it crispy
  • Smooth browning thanks to automatic bread centering
  • High Lift: Even small slices of bread can be easily removed
  • Stepless browning dial with integrated pick-up function
  • Electronically controlled roasting rate constant for consistent toasting results
  • Automatic bread separation for even tanning
  • Surface heating
  • For 2 slices of toast
  • Removable crumb drawer
  • Easy storage: Cable winding for easy and quick storage of the cable

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)