• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0600833106 Isio Rechargeable battery Lawn shears + battery, + charger 3.6 V Li-ion

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grass shears Isio

  • Light and ergonomic design for comfort and effortless cuttingLong-lasting 3.6 V lithium-ion battery is always ready for use with up to 50 minutes of runtimePowerful drive and anti-blocking system for an almost block-free extra cutting power

Technical specifications

Operating voltage

3/6 V

Product type

Lawn shears

Operating type

Rechargeable battery

Technology

Li-ion

Type (Bosch)

Bosch-do-it (green)

Rechargeable battery capacity (details)

1.5 Ah

Max. battery life

50 min

Battery voltage

3.6 V

Features

+ battery

+ charger

Weight

550 g

Charging time

3.5 h

Cutting width

8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521225 Bosch Home and Garden 0600833106 Isio Rechargeable battery Lawn shears + battery, + charger 3.6 V Li-ion

Description

The Isio grass shears combine easy handling with strong performance. Due to the low weight of 550g and the ergonomically shaped, extremely slim soft grip, the cutting of grass becomes an easy one. The cutting-strength knife in combination with the integrated, powerful 3.6V lithium-ion battery and the anti-lock-system provide for block-free working and clean cutting edges. In addition, the multitool concept provides many possible applications through optional attachments.

This text is machine translated.

Scope of delivery

  • Grass shears Isio
  • 1x grass shear blades
  • 1x Soft case
  • 1x Knife protection
  • 1x charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.97€ 101.97*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)