• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0600861A01 Keo 18 BT Lopper

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden 0600861A01 Keo 18 BT

  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Battery type: 18V lithium-ion
  • Charging time (minutes): 120
  • Max. Saw diameter (mm): 80 (60 for use with A-handle)
  • Max. Cuts per charge (mm): 80 for 2.0 Ah battery
Product type

Lopper

Features

Battery-powered

Weight

1.3 kg

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355041 Bosch Home and Garden 0600861A01 Keo 18 BT Lopper

Description

Features

  • For branches up to 80 mm diameter
  • The removable A-handle secures the branches and reduces the vibration during cutting. This allows safe use of the saw with one hand
  • Powerful sawing of up to 80 cuts per battery charge*
  • ergonomic design for secure grip and good handling even in difficult to reach places.
  • This text is machine translated.

Scope of delivery

  • Keo 18, Bush trimmer blade, 1 saw blade, operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.96€ 165.46*

What kind of Secateurs are you looking for?

More interesting products

(*All information is plus legal VAT)