• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedGrassCut 36, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging) +

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn trimmer AdvancedGrassCut 36, B-Ware

  • Two-wire cutting system for efficient cutting and great resultsThe practical semi-automatic spool makes manual adjustments unnecessarySwitch between trimming and edge cutting with just one click thanks to rotating headCutting of grass, grow wild, untouched grass and garden edgesWireless flexibility - compatible with the 36V Power FOR ALL system
  • 'Power for All 36V' Graphic with Battery and Garden Tools: Lawnmower, Hedge Trimmer, Leaf Blower, Drills. Battery compatible with all.

Technical specifications

Product type

Grass trimmer

Features

+ battery

Operating type

Rechargeable battery

Voltage

36 V

Technology

Li-ion

Capacity (mAh, Ah)

2 Ah

Cutting width (max.)

300 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

4 kg

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

Datasheet

Datasheet 2839658 Bosch Home and Garden AdvancedGrassCut 36, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging) +

User & Safety Instructions

User & Safety Instructions 2839658 Bosch Home and Garden AdvancedGrassCut 36, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging) +

User & Safety Instructions 2839658 Bosch Home and Garden AdvancedGrassCut 36, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging) +

User & Safety Instructions 2839658 Bosch Home and Garden AdvancedGrassCut 36, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging) +

Description

The battery-operated lawn trimmer Bosch AdvancedGrassCut 36 is the ideal supplement for lawn care. The two-thread cutting system ensures high and efficient cutting quality, and the semi-automatic thread feed ensures uninterrupted working. The low weight and the additional handle, adjustable in position and angle, relieve the arms while working, and the handle with extended soft-grip zones provides comfortable grip positions according to the size of your body. The plant hoop guard enables precise and gentle trimming around plants and beds. Moreover, it is very easy and wireless to complete difficult tasks thanks to the 36V Power FOR ALL System. The supplied battery is compatible with all tools within the 36V Power FOR ALL operating systems.

This text is machine translated.

Features

  • 2 speed motor control
  • Semi-automatic thread extension
  • Soft Grip for convenient handling

Scope of delivery

  • Battery-operated lawn trimmer
  • Accumulator
  • Charger
  • Filament
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.