• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden ART 24, B-Ware Mains Grass trimmer Discounted (damaged/no packaging) w/o battery 230 V Cutting wid

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch lawn trimmer type 24, B-ware

  • Fully adjustable additional handleInnovative motor for a quick, clean finishDouble thread for higher cutting performance

Technical specifications

  • Coil 1.60 mm x 6 m Height adjustment : 80-115 cm
Product type

Grass trimmer

Features

w/o battery

Operating type

Mains

Voltage

230 V

400 W

Idle speed (details)

12000 U/min

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

240 mm

Cutting method

Filament

Thread adjustment

Automated

Weight

2.60 kg

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839669 Bosch Home and Garden ART 24, B-Ware Mains Grass trimmer Discounted (damaged/no packaging) w/o battery 230 V Cutting wid

User & Safety Instructions 2839669 Bosch Home and Garden ART 24, B-Ware Mains Grass trimmer Discounted (damaged/no packaging) w/o battery 230 V Cutting wid

User & Safety Instructions 2839669 Bosch Home and Garden ART 24, B-Ware Mains Grass trimmer Discounted (damaged/no packaging) w/o battery 230 V Cutting wid

Description

Bosch lawn trimmer Type 24 is lightweight and handy for small cleaning tasks in the garden. You can switch between trimming and edge cutting with just one click. The height adjustment also works with just one click.

This text is machine translated.

Scope of delivery

  • Grass Trimmers
  • Filament
  • User manual

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.