• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyGrasscut 18-230 ST, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn trimmer Easygrass 18-230, B-Ware

  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Telescopic handle length 85 - 115 cm
Product type

Grass trimmer

Features

+ battery

Operating type

Rechargeable battery

Voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

2 Ah

Charging time

80 min (80% in 40 min)

Cutting width (max.)

23 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Description

Powerful motor and extra-strong quality cutting thread for optimal usage characteristics and high cutting power. Comfortable to work thanks to light and well-balanced design. Adjustable additional hand grip and large switch for comfortable working in each position. Intelligent battery management for controlled energy delivery. Compatible with 18V DIY and garden devices from Bosch.

This text is machine translated.

Scope of delivery

  • 18 V/2 Ah Li-ion battery
  • Quick charger
  • Trimmer coil
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.