• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyGrassCut 18V-230, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packaging)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated lawn trimmer EasyGrasCut 18-230, B-Ware

  • Battery-operated trimmer for wireless and convenient lawn trimming
  • Suitable for narrow places and corners due to its shape Ideal
  • Low weight offers a pleasant, fatigue-free handling
  • Simple switching between edge cutting and trimming with a push of a button
  • Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Grass trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

2 Ah

Type (Bosch)

Bosch-do-it (green)

Charging time

80 min

Cutting width (max.)

23 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

2.1 kg

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Description

With the Bosch battery-operated lawn trimmer EasyGrassCut 18-230 inc. Battery enjoy the wireless freedom and trim your lawn quickly and precisely. A powerful motor and extra-strong quality cutting thread for optimal usage characteristics and high cutting power. Through the adjustable additional handle and the large switch the device is easy and well-balanced, for a comfortable working in every position. The intelligent battery management provides for a controlled energy release. The delivery includes a suitable 18 V Li-ion battery as well as a charger, so that you can start directly.
Moreover, the EasyGrassCut 18-230 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • Grass trimmer EasyGrass Cut 18 230
  • Battery pack PBA 18V 2.0Ah W-B
  • Charger AL 1810 CV
  • Spool
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.
The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.