• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyGrassCut 23, B-Ware Mains Grass trimmer Discounted (damaged/no packaging) 230 V Cutting width

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grass trimmer EasyGrasCut 23, B-Ware

  • Powerful motor for high cutting power
  • Comfortable working by adjustable handle and 90cm total length
  • Quickly ready for use through easy installation

Technical specifications

Product type

Grass trimmer

Operating type

Mains

Voltage

230 V

280 W

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

23 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

1.9 kg

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Description

The EasyGrassCut23 enables comfortable working in each position through its total length of 90 cm, an adjustable additional handle and its good balance. The powerful motor and extra-strong quality cutting thread provide for optimal usage characteristics, high cutting power and long service life. The semi-automatic thread tracking enables thereby uninterrupted working at an optimum cutting diameter.

This text is machine translated.

Scope of delivery

  • Grass trimmer EasyGrass Cut23
  • Trimmer coil
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.
The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.