• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedGrassCut 36V-33, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packagin

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grass trimmer AdvancedGrasCut 36V-33, B-Ware

  • High performance
  • Durable
  • Ergonomic
  • Speed control for optimum cutting speed
  • EasyWind for fast and easy winding of the trimmer thread

Technical specifications

Product type

Grass trimmer

Features

w/o battery

w/o charger

Operating type

Rechargeable battery

Voltage

36 V

Idle speed (details)

4500 U/min

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

33 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

3.1 kg

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304760 Bosch Home and Garden AdvancedGrassCut 36V-33, B-Ware Rechargeable battery Grass trimmer Discounted (damaged/no packagin

Description

The wireless grass trimmer AdvancedGrassCut 36V-33 combines freedom, power and durability, in order to bring your garden under control again. The brushless motor provides for high power while trimming, even under extreme load. Durable materials and brushless technology guarantee a long life. Balanced, sophisticated ergonomics for simple yet powerful operation

This text is machine translated.

Scope of delivery

  • 1 x shoulder strap
  • 1 x additional handle

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.
The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.